U444-T6N-H4GUBC | |
---|---|
DigiKey Part Number | 95-U444-T6N-H4GUBC-ND |
Manufacturer | |
Manufacturer Product Number | U444-T6N-H4GUBC |
Description | USB 3.1 GEN 1 USB-C ADAPTER WITH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to Ethernet, HDMI, USB | |
Convert From (Adapter End) | USB - C 3.0 (3.1 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | HDMI Female, RJ45 Female, USB - A 3.0 (3.1 Gen 1, Superspeed) Female | |
Interface | - | |
Features | LED Indicator, Thunderbolt Compatible, USB - C Charging Port | |
Utilized IC / Part | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥790.11000 | ¥790.11 |
10 | ¥725.02400 | ¥7,250.24 |
25 | ¥697.14040 | ¥17,428.51 |
50 | ¥673.90340 | ¥33,695.17 |
100 | ¥636.72290 | ¥63,672.29 |