U326-006 | |
---|---|
DigiKey Part Number | TL801-ND |
Manufacturer | |
Manufacturer Product Number | U326-006 |
Description | CABLE A PLUG TO MCR B PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Micro B Male | |
Length | 6.00' (1.83m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG, 28 AWG | |
Shielding | - | |
Color | Blue | |
Features | Data Transfer and Charge |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.50000 | ¥116.50 |
10 | ¥103.27900 | ¥1,032.79 |
25 | ¥99.30560 | ¥2,482.64 |
50 | ¥95.33380 | ¥4,766.69 |
100 | ¥90.03690 | ¥9,003.69 |
250 | ¥82.09280 | ¥20,523.20 |
500 | ¥76.79648 | ¥38,398.24 |
1,000 | ¥70.44094 | ¥70,440.94 |