P569-003 | |
---|---|
DigiKey Part Number | TL706-ND |
Manufacturer | |
Manufacturer Product Number | P569-003 |
Description | CABLE M-M HDMI-A 3' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.94000 | ¥75.94 |
10 | ¥68.35500 | ¥683.55 |
25 | ¥64.39440 | ¥1,609.86 |
50 | ¥62.74420 | ¥3,137.21 |
100 | ¥61.09240 | ¥6,109.24 |
250 | ¥54.48816 | ¥13,622.04 |
500 | ¥51.18584 | ¥25,592.92 |
1,000 | ¥45.24169 | ¥45,241.69 |