P568-003-2A | |
---|---|
DigiKey Part Number | TL2331-ND |
Manufacturer | |
Manufacturer Product Number | P568-003-2A |
Description | CABLE M-M HDMI-A 3' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.20000 | ¥75.20 |
10 | ¥67.70600 | ¥677.06 |
25 | ¥63.78040 | ¥1,594.51 |
50 | ¥62.14500 | ¥3,107.25 |
100 | ¥60.50950 | ¥6,050.95 |
250 | ¥53.96796 | ¥13,491.99 |
500 | ¥50.69718 | ¥25,348.59 |
1,000 | ¥44.80977 | ¥44,809.77 |