P137-06N-HDR-W | |
---|---|
DigiKey Part Number | 95-P137-06N-HDR-W-ND |
Manufacturer | |
Manufacturer Product Number | P137-06N-HDR-W |
Description | MINI DISPLAYPORT TO HDMI 4K ACTI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DisplayPort - Mini to HDMI | |
Convert From (Adapter End) | DisplayPort - Mini Male | |
Convert To (Adapter End) | HDMI Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥326.91000 | ¥326.91 |
10 | ¥286.25900 | ¥2,862.59 |
25 | ¥273.88560 | ¥6,847.14 |
50 | ¥265.05180 | ¥13,252.59 |
100 | ¥256.21650 | ¥25,621.65 |
250 | ¥242.08088 | ¥60,520.22 |