Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DisplayPort - Mini to DVI, HDMI, VGA | |
Convert From (Adapter End) | DisplayPort - Mini Male | |
Convert To (Adapter End) | D-Sub HD15 Female, DVI-D Single Link Female, HDMI Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.25000 | ¥177.25 |
10 | ¥168.69500 | ¥1,686.95 |