P569-003-CERT | |
---|---|
DigiKey Part Number | TL1364-ND |
Manufacturer | |
Manufacturer Product Number | P569-003-CERT |
Description | CABLE M-M HDMI-A 3' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.09000 | ¥105.09 |
10 | ¥93.13200 | ¥931.32 |
25 | ¥89.55240 | ¥2,238.81 |
50 | ¥85.96980 | ¥4,298.49 |
100 | ¥81.19410 | ¥8,119.41 |
250 | ¥74.03012 | ¥18,507.53 |
500 | ¥69.25398 | ¥34,626.99 |
1,000 | ¥63.52262 | ¥63,522.62 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/369/674/MFG_P569-0XX-CERT_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/369/674/MFG_P569-0XX-CERT_tmb.jpg)