U444-06N-HDR-W | |
---|---|
DigiKey Part Number | 95-U444-06N-HDR-W-ND |
Manufacturer | |
Manufacturer Product Number | U444-06N-HDR-W |
Description | USB-C TO HDMI 4K ADAPTER WITH HD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to HDMI | |
Convert From (Adapter End) | USB - C 3.0 (3.1 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | HDMI Female | |
Interface | - | |
Features | Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.25000 | ¥188.25 |
10 | ¥179.17900 | ¥1,791.79 |