Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.20000 | ¥97.20 |
10 | ¥86.17800 | ¥861.78 |
25 | ¥82.86640 | ¥2,071.66 |
70 | ¥79.55300 | ¥5,568.71 |
140 | ¥75.13321 | ¥10,518.65 |
280 | ¥68.50350 | ¥19,180.98 |
560 | ¥64.08398 | ¥35,887.03 |
1,050 | ¥58.78048 | ¥61,719.50 |