AMJS1010-0200-BKB-26 | |
---|---|
DigiKey Part Number | AE11274-ND |
Manufacturer | |
Manufacturer Product Number | AMJS1010-0200-BKB-26 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Double Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.79000 | ¥63.79 |
10 | ¥57.70700 | ¥577.07 |
25 | ¥54.51320 | ¥1,362.83 |
50 | ¥53.18480 | ¥2,659.24 |
100 | ¥50.52480 | ¥5,052.48 |
250 | ¥45.20648 | ¥11,301.62 |
500 | ¥42.54748 | ¥21,273.74 |
1,000 | ¥37.22900 | ¥37,229.00 |