STP6X2MGR | |
---|---|
DigiKey Part Number | STP6X2MGR-ND |
Manufacturer | |
Manufacturer Product Number | STP6X2MGR |
Description | COPPER PATCH CORD, CAT 6A, GREEN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥247.94000 | ¥247.94 |
10 | ¥241.02300 | ¥2,410.23 |
25 | ¥234.13720 | ¥5,853.43 |
50 | ¥227.25240 | ¥11,362.62 |
100 | ¥220.36590 | ¥22,036.59 |
500 | ¥213.47922 | ¥106,739.61 |