Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.99000 | ¥33.99 |
10 | ¥30.86900 | ¥308.69 |
25 | ¥29.23680 | ¥730.92 |
50 | ¥28.55700 | ¥1,427.85 |
100 | ¥27.19740 | ¥2,719.74 |
250 | ¥23.79792 | ¥5,949.48 |
500 | ¥23.11782 | ¥11,558.91 |
1,000 | ¥19.71814 | ¥19,718.14 |
2,500 | ¥18.35827 | ¥45,895.68 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/919/710/MFG_3021013-10_tmb.jpg)