Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 10.00' (3.05m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.23000 | ¥51.23 |
10 | ¥46.49200 | ¥464.92 |
25 | ¥44.03400 | ¥1,100.85 |
50 | ¥43.00960 | ¥2,150.48 |
100 | ¥40.96200 | ¥4,096.20 |
250 | ¥35.84172 | ¥8,960.43 |
500 | ¥34.81778 | ¥17,408.89 |
1,000 | ¥29.69749 | ¥29,697.49 |
2,500 | ¥27.64934 | ¥69,123.35 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/919/710/MFG_3021013-10_tmb.jpg)