Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.99000 | ¥105.99 |
10 | ¥93.94500 | ¥939.45 |
25 | ¥90.33080 | ¥2,258.27 |
50 | ¥86.71680 | ¥4,335.84 |
100 | ¥81.89940 | ¥8,189.94 |
250 | ¥74.67276 | ¥18,668.19 |
500 | ¥69.85510 | ¥34,927.55 |
1,000 | ¥64.07399 | ¥64,073.99 |