CA-2188 | |
---|---|
DigiKey Part Number | CP-2188-ND |
Manufacturer | |
Manufacturer Product Number | CA-2188 |
Description | CBL ASSY 2.5MM PLUG-CBL FLAT 6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | CA-2188 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug, Right Angle to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.58000 | ¥22.58 |
10 | ¥20.51600 | ¥205.16 |
25 | ¥19.43080 | ¥485.77 |
50 | ¥18.97940 | ¥948.97 |
100 | ¥18.07630 | ¥1,807.63 |
400 | ¥15.81680 | ¥6,326.72 |
800 | ¥14.00921 | ¥11,207.37 |
1,200 | ¥13.10538 | ¥15,726.46 |
2,800 | ¥12.20153 | ¥34,164.28 |