AMJG0808-0200-BKB-26 | |
---|---|
DigiKey Part Number | AE11285-ND |
Manufacturer | |
Manufacturer Product Number | AMJG0808-0200-BKB-26 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.77000 | ¥31.77 |
10 | ¥28.85700 | ¥288.57 |
25 | ¥27.32880 | ¥683.22 |
50 | ¥26.69340 | ¥1,334.67 |
100 | ¥25.42330 | ¥2,542.33 |
250 | ¥22.24496 | ¥5,561.24 |
500 | ¥21.60952 | ¥10,804.76 |
1,000 | ¥18.43167 | ¥18,431.67 |
2,500 | ¥17.16050 | ¥42,901.25 |