AMJG0808-0050-BKB-26 | |
---|---|
DigiKey Part Number | AE11308-ND |
Manufacturer | |
Manufacturer Product Number | AMJG0808-0050-BKB-26 |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.20000 | ¥20.20 |
10 | ¥17.57700 | ¥175.77 |
25 | ¥16.82680 | ¥420.67 |
50 | ¥16.45400 | ¥822.70 |
100 | ¥15.70620 | ¥1,570.62 |
250 | ¥14.21052 | ¥3,552.63 |
500 | ¥13.08872 | ¥6,544.36 |
1,000 | ¥11.21894 | ¥11,218.94 |
2,500 | ¥10.47102 | ¥26,177.55 |