1487594-2 | |
---|---|
DigiKey Part Number | A142257-ND |
Manufacturer | |
Manufacturer Product Number | 1487594-2 |
Description | CBL USB2.0 A PLUG TO B PLG 0.82' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 0.82' (250.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1487594-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 0.82' (250.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.06000 | ¥35.06 |
10 | ¥30.72900 | ¥307.29 |
25 | ¥29.92320 | ¥748.08 |
50 | ¥29.27940 | ¥1,463.97 |
100 | ¥28.32300 | ¥2,832.30 |