301A011-4/42-0 | |
---|---|
DigiKey Part Number | 301A011-4/42-0-ND |
Manufacturer | |
Manufacturer Product Number | 301A011-4/42-0 |
Description | HEATSHRNK BOOT BRKOUT 2:1 T SZ11 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 11 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 (T) | |
Shell Size - Insert | 11 | |
Features | Adhesive Coating, Flame Retardant, Fluid Resistant, Heat Resistant, Strain Resistant | |
Color | Black | |
Material | Polyolefin (PO), Flexible, Irradiated | |
Large Diameter Supplied | 0.260" (6.60mm) | |
Large Diameter Recovered | 0.142" (3.61mm) | |
Small Diameter Supplied | 0.260" (6.60mm) | |
Small Diameter Recovered | 0.142" (3.61mm) | |
Large Recovered Length | 0.594" (15.09mm) | |
Small Recovered Length | 0.579" (14.71mm) | |
Total Length Supplied | - | |
Total Length Recovered | 1.169" (29.69mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥297.87000 | ¥297.87 |
10 | ¥230.09200 | ¥2,300.92 |
25 | ¥208.57320 | ¥5,214.33 |
50 | ¥194.04680 | ¥9,702.34 |
100 | ¥180.88330 | ¥18,088.33 |
250 | ¥165.37828 | ¥41,344.57 |
500 | ¥154.94300 | ¥77,471.50 |