HDBB-205-1-250

DigiKey Part Number
3M155939-ND
Manufacturer
Manufacturer Product Number
HDBB-205-1-250
Description
HEATSHRINK BOOT BREAKOUT 2:1 BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot, Transition - Breakout, 2:1 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Boot, Transition - Breakout, 2:1
Shell Size - Insert
-
Features
Adhesive Coating, Flame Retardant
Color
Black
Material
Polyolefin (PO), Semi-Rigid
Large Diameter Supplied
0.800" (20.32mm)
Large Diameter Recovered
0.370" (9.40mm)
Small Diameter Supplied
0.330" (8.38mm)
Small Diameter Recovered
0.110" (2.79mm)
Large Recovered Length
-
Small Recovered Length
0.700" (17.78mm)
Total Length Supplied
-
Total Length Recovered
2.700" (68.58mm)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥292.53000¥292.53
5¥240.84000¥1,204.20
10¥221.49900¥2,214.99
20¥203.71450¥4,074.29
50¥182.37820¥9,118.91
100¥179.60440¥17,960.44
Manufacturers Standard Package