382A012-25/225-0 | |
---|---|
DigiKey Part Number | A101260-ND |
Manufacturer | |
Manufacturer Product Number | 382A012-25/225-0 |
Description | HEATSHRNK BOOT BRKOUT 2:1 Y SZ12 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 12 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 (Y) | |
Shell Size - Insert | 12 | |
Features | Adhesive Coating, Fluid Resistant | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 0.520" (13.21mm) | |
Large Diameter Recovered | 0.240" (6.10mm) | |
Small Diameter Supplied | 0.260" (6.60mm) | |
Small Diameter Recovered | 0.130" (3.30mm) | |
Large Recovered Length | 0.882" (22.40mm) | |
Small Recovered Length | 0.760" (19.30mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥276.54000 | ¥276.54 |
10 | ¥242.16600 | ¥2,421.66 |
25 | ¥231.70240 | ¥5,792.56 |
50 | ¥224.22980 | ¥11,211.49 |
100 | ¥216.75470 | ¥21,675.47 |
250 | ¥204.79600 | ¥51,199.00 |