U421-20N-G2 | |
---|---|
DigiKey Part Number | 95-U421-20N-G2-ND |
Manufacturer | |
Manufacturer Product Number | U421-20N-G2 |
Description | USB-C EXTENSION CABLE (M/F) - US |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Female to C Male 1.67' (508.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | C Female to C Male | |
Length | 1.67' (508.0mm) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.31000 | ¥151.31 |
10 | ¥132.53100 | ¥1,325.31 |
25 | ¥126.80520 | ¥3,170.13 |
50 | ¥122.71360 | ¥6,135.68 |
100 | ¥118.62350 | ¥11,862.35 |
250 | ¥112.07828 | ¥28,019.57 |
500 | ¥108.80602 | ¥54,403.01 |