BRK-USB-CV2.0 | |
---|---|
DigiKey Part Number | 3457-BRK-USB-CV2.0-ND |
Manufacturer | |
Manufacturer Product Number | BRK-USB-CV2.0 |
Description | USB TYPE C FEMALE RECEPTACLE BRE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Saiko Systems Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Connector to Plated Through Hole | |
Package Accepted | USB - C Receptacle | |
Number of Positions | 26 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.720" L x 1.100" W (43.69mm x 27.94mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.61000 | ¥86.61 |
5 | ¥74.46200 | ¥372.31 |
10 | ¥70.16900 | ¥701.69 |
25 | ¥65.19240 | ¥1,629.81 |
50 | ¥61.90020 | ¥3,095.01 |
100 | ¥58.96120 | ¥5,896.12 |
250 | ¥55.55212 | ¥13,888.03 |
500 | ¥53.29050 | ¥26,645.25 |
1,000 | ¥51.26908 | ¥51,269.08 |