A-USB32C2-32C2-025-A | |
---|---|
DigiKey Part Number | 123-A-USB32C2-32C2-025-A-ND |
Manufacturer | |
Manufacturer Product Number | A-USB32C2-32C2-025-A |
Description | USB C M-M,3.1 GEN2,250MM,60WATT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2, E-Mark) Cable C Male to C Male 0.82' (250.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | C Male to C Male | |
Length | 0.82' (250.0mm) | |
Specifications | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2, E-Mark) | |
Transfer Rate | 20Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.55000 | ¥68.55 |
10 | ¥61.68800 | ¥616.88 |
25 | ¥58.11240 | ¥1,452.81 |
50 | ¥56.62140 | ¥2,831.07 |
100 | ¥55.13210 | ¥5,513.21 |
250 | ¥49.17180 | ¥12,292.95 |
500 | ¥46.19164 | ¥23,095.82 |
1,000 | ¥40.82752 | ¥40,827.52 |