DH-20UE0063-NH | |
---|---|
DigiKey Part Number | 2987-DH-20UE0063-NH-ND |
Manufacturer | |
Manufacturer Product Number | DH-20UE0063-NH |
Description | TYPE CM TO CM CABLE ASSY, USB 2. |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | C Male to C Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 23 AWG, 30 AWG, 30 AWG | |
Shielding | Shielded | |
Color | - | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.90000 | ¥39.90 |
10 | ¥36.19700 | ¥361.97 |
25 | ¥34.28080 | ¥857.02 |
50 | ¥33.48460 | ¥1,674.23 |
100 | ¥31.89100 | ¥3,189.10 |
250 | ¥27.90448 | ¥6,976.12 |
500 | ¥27.10714 | ¥13,553.57 |
1,000 | ¥23.12070 | ¥23,120.70 |
2,500 | ¥21.52621 | ¥53,815.52 |