DH-20UE0064-NH | |
---|---|
DigiKey Part Number | 2987-DH-20UE0064-NH-ND |
Manufacturer | |
Manufacturer Product Number | DH-20UE0064-NH |
Description | TYPE CM TO CM CABLE ASSY, USB 2. |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | C Male to C Male | |
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 23 AWG, 30 AWG, 30 AWG | |
Shielding | Shielded | |
Color | - | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.47000 | ¥46.47 |
10 | ¥42.19800 | ¥421.98 |
25 | ¥39.96880 | ¥999.22 |
50 | ¥39.03920 | ¥1,951.96 |
100 | ¥37.18060 | ¥3,718.06 |
250 | ¥32.53316 | ¥8,133.29 |
500 | ¥31.60380 | ¥15,801.90 |
1,000 | ¥26.95615 | ¥26,956.15 |
2,500 | ¥25.09711 | ¥62,742.78 |