CBL-UA-UC-20BP | |
---|---|
DigiKey Part Number | 2223-CBL-UA-UC-20BP-ND |
Manufacturer | |
Manufacturer Product Number | CBL-UA-UC-20BP |
Description | CBL USB2.0 A PLUG TO C PLG 6.56' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to C Male | |
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.99000 | ¥66.99 |
10 | ¥60.58000 | ¥605.80 |
25 | ¥57.23200 | ¥1,430.80 |
50 | ¥55.83820 | ¥2,791.91 |
100 | ¥53.04600 | ¥5,304.60 |
300 | ¥47.46197 | ¥14,238.59 |
500 | ¥44.67020 | ¥22,335.10 |
1,000 | ¥39.08639 | ¥39,086.39 |