CBL-UA-MUB-20BP | |
---|---|
DigiKey Part Number | 2223-CBL-UA-MUB-20BP-ND |
Manufacturer | |
Manufacturer Product Number | CBL-UA-MUB-20BP |
Description | CBL USB2.0 A PLG-MCR B PLG 6.56' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to Micro B Male | |
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.01000 | ¥49.01 |
10 | ¥44.49700 | ¥444.97 |
25 | ¥42.14600 | ¥1,053.65 |
50 | ¥41.16400 | ¥2,058.20 |
100 | ¥39.20430 | ¥3,920.43 |
300 | ¥34.30357 | ¥10,291.07 |
500 | ¥33.32344 | ¥16,661.72 |
1,000 | ¥28.42300 | ¥28,423.00 |
2,500 | ¥26.46276 | ¥66,156.90 |