UJ2-ADH-3-TH | |
---|---|
DigiKey Part Number | 102-5876-ND |
Manufacturer | |
Manufacturer Product Number | UJ2-ADH-3-TH |
Description | CONN RCPT USB2.0 TYPEA STACK R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJ2-ADH-3-TH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 8 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | 15µ" Finish Thickness, Board Lock | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 2 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥9.42500 | ¥94.25 |
25 | ¥9.04080 | ¥226.02 |
40 | ¥8.84800 | ¥353.92 |
130 | ¥8.46431 | ¥1,100.36 |
260 | ¥7.69481 | ¥2,000.65 |
520 | ¥6.92544 | ¥3,601.23 |
1,040 | ¥6.15593 | ¥6,402.17 |
2,470 | ¥5.57878 | ¥13,779.59 |