CBL-UA-UC-15BP

DigiKey Part Number
2223-CBL-UA-UC-15BP-ND
Manufacturer
Manufacturer Product Number
CBL-UA-UC-15BP
Description
CBL USB2.0 A PLUG TO C PLG 4.92'
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to C Male 4.92' (1.50m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Box
Part Status
Active
Configuration
A Male to C Male
Length
4.92' (1.50m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Reversible
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.75000¥60.75
10¥54.93200¥549.32
25¥51.89600¥1,297.40
50¥50.62980¥2,531.49
150¥48.09907¥7,214.86
300¥43.03580¥12,910.74
600¥40.50430¥24,302.58
1,050¥35.44126¥37,213.32
Manufacturers Standard Package