UJ2-AV-1-TH

DigiKey Part Number
102-3995-ND
Manufacturer
Manufacturer Product Number
UJ2-AV-1-TH
Description
CONN RCPT USB2.0 TYPEA 4POS VERT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UJ2-AV-1-TH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.50000¥5.50
10¥4.78600¥47.86
25¥4.37760¥109.44
40¥4.11925¥164.77
80¥3.94788¥315.83
240¥3.60446¥865.07
480¥3.43290¥1,647.79
960¥2.83213¥2,718.84
2,400¥2.57463¥6,179.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.