USBA2C1MOUSBC(R) | |
---|---|
DigiKey Part Number | 1939-USBA2C1MOUSBC(R)-ND |
Manufacturer | |
Manufacturer Product Number | USBA2C1MOUSBC(R) |
Description | CBL USB2.0 A PLUG TO C PLG 3.28' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to C Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Charge Only, Reversible | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
10 | ¥18.51300 | ¥185.13 |
25 | ¥17.72320 | ¥443.08 |
50 | ¥17.32920 | ¥866.46 |
100 | ¥16.54280 | ¥1,654.28 |
300 | ¥14.96703 | ¥4,490.11 |
500 | ¥13.78524 | ¥6,892.62 |
1,000 | ¥11.81596 | ¥11,815.96 |
2,500 | ¥11.02823 | ¥27,570.58 |