WR9QA2000USBNMEDR6B | |
---|---|
DigiKey Part Number | 1939-1504-ND |
Manufacturer | |
Manufacturer Product Number | WR9QA2000USBNMEDR6B |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 1.61" L x 2.80" W x 1.24" H (41.0mm x 71.0mm x 31.5mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, SIQ, UKRSepro | |
Standard Number | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.82000 | ¥94.82 |
5 | ¥92.24600 | ¥461.23 |
10 | ¥87.11400 | ¥871.14 |
25 | ¥81.98960 | ¥2,049.74 |
50 | ¥76.86680 | ¥3,843.34 |
210 | ¥71.74157 | ¥15,065.73 |
420 | ¥69.17933 | ¥29,055.32 |
630 | ¥68.15441 | ¥42,937.28 |