MAG2C2A11851M5USBA(R | |
---|---|
DigiKey Part Number | 1939-MAG2C2A11851M5USBA(R-ND |
Manufacturer | |
Manufacturer Product Number | MAG2C2A11851M5USBA(R |
Description | CBL ASSY USB-A M-2P M MAGN 4.92' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to 2Pos Male Magnetic DC Connector 4.92' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB A Male Plug to 2Pos Male Magnetic DC Connector | |
Length | 4.92' (1.50m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.06000 | ¥184.06 |
10 | ¥161.19100 | ¥1,611.91 |
25 | ¥154.22920 | ¥3,855.73 |
50 | ¥149.25420 | ¥7,462.71 |
100 | ¥144.27910 | ¥14,427.91 |
300 | ¥136.31887 | ¥40,895.66 |
500 | ¥132.33876 | ¥66,169.38 |