JACKMAG2C2A(R) | |
---|---|
DigiKey Part Number | 1939-JACKMAG2C2A(R)-ND |
Manufacturer | |
Manufacturer Product Number | JACKMAG2C2A(R) |
Description | CONN SPRING TARGET 2POS FLANGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Mating Target Connector Panel Mount, Flange; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Flange; Through Hole | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.34000 | ¥66.34 |
10 | ¥59.72600 | ¥597.26 |
25 | ¥56.26360 | ¥1,406.59 |
50 | ¥54.82180 | ¥2,741.09 |
200 | ¥53.37850 | ¥10,675.70 |
400 | ¥50.79818 | ¥20,319.27 |