5359 | |
---|---|
DigiKey Part Number | 1528-5359-ND |
Manufacturer | |
Manufacturer Product Number | 5359 |
Description | DIY MAGN CONN R/A 1=BOTH HALVES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Panel Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount; Through Hole, Right Angle | |
Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.06000 | ¥57.06 |