878-20-003-00-011000 | |
---|---|
DigiKey Part Number | 54-878-20-003-00-011000-ND |
Manufacturer | |
Manufacturer Product Number | 878-20-003-00-011000 |
Description | MAGNETIC SPRING-LOADED TARGET CO |
Customer Reference | |
Detailed Description | 3 Position Spring Mating Target Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Mating Target | |
Number of Contacts | 3 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |