VMM-1627L-R

DigiKey Part Number
668-VMM-1627L-RTR-ND - Tape & Reel (TR)
668-VMM-1627L-RCT-ND - Cut Tape (CT)
668-VMM-1627L-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VMM-1627L-R
Description
MIC MEMS ANALOG NC -31DB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Hz ~ 8 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Noise Cancelling (-31dB) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
VMM-1627L-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Analog
Direction
Noise Cancelling
Frequency Range
100 Hz ~ 8 kHz
Sensitivity
-31dB
S/N Ratio
73dB
Impedance
300 Ohms
Voltage Range
1.5 V ~ 3.6 V
Current - Supply
150 µA
Port Location
Top
Ratings
-
Termination
Solder Pads
Size / Dimension
0.138" L x 0.104" W (3.50mm x 2.65mm)
Height (Max)
0.067" (1.70mm)
Shape
Rectangular
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.19000¥70.19
10¥57.22000¥572.20
25¥52.77720¥1,319.43
50¥49.66100¥2,483.05
100¥46.74250¥4,674.25
250¥43.16888¥10,792.22
500¥42.17636¥21,088.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥36.84018¥36,840.18
Manufacturers Standard Package