V2S200D

DigiKey Part Number
423-V2S200DTR-ND - Tape & Reel (TR)
423-V2S200DCT-ND - Cut Tape (CT)
423-V2S200DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V2S200D
Description
DIGITAL VOICE VIBRATION SENSOR (
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Sensor Voltage Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
-
Sensing Range
-
Sensitivity
-
Output Type
Voltage
Power - Rated
1.65V ~ 3.3V / 700µA
Operating Temperature
-40°C ~ 85°C
Features
-
Package / Case
6-TLGA
Mounting Type
Surface Mount
Termination
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.06000¥45.06
10¥33.80900¥338.09
25¥30.05360¥751.34
50¥28.54880¥1,427.44
100¥27.79810¥2,779.81
500¥23.29010¥11,645.05
1,000¥21.78760¥21,787.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,900¥20.28497¥119,681.32
Manufacturers Standard Package