IM72D128V01XTMA1 | |
---|---|
DigiKey Part Number | 448-IM72D128V01XTMA1TR-ND - Tape & Reel (TR) 448-IM72D128V01XTMA1CT-ND - Cut Tape (CT) 448-IM72D128V01XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM72D128V01XTMA1 |
Description | MIC MEMS DIGITAL PDM OMNI -36DB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 19 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional (-36dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | IM72D128V01XTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 19 kHz | |
Sensitivity | -36dB ±1dB @ 94dB SPL | |
S/N Ratio | 71.5dB | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.62 V ~ 3.6 V | |
Current - Supply | 1 mA | |
Port Location | Top | |
Ratings | IP67 - Dust Tight, Waterproof | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.051" (1.30mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.30000 | ¥19.30 |
10 | ¥16.02400 | ¥160.24 |
25 | ¥14.80520 | ¥370.13 |
50 | ¥13.91420 | ¥695.71 |
100 | ¥13.05810 | ¥1,305.81 |
250 | ¥12.16060 | ¥3,040.15 |
500 | ¥11.19696 | ¥5,598.48 |
1,000 | ¥10.90266 | ¥10,902.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥10.90264 | ¥54,513.20 |