SDV01-003 | |
---|---|
DigiKey Part Number | 4090-SDV01-003TR-ND - Tape & Reel (TR) 4090-SDV01-003CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SDV01-003 |
Description | SENSOR VIBRATION DGTL 6LGA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Vibration Sensor Digital Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Goertek Microelectronics Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | - | |
Sensitivity | -15dBV/g | |
Output Type | Digital | |
Power - Rated | 1.6V ~ 3.6V / 125µA | |
Operating Temperature | -30°C ~ 70°C | |
Features | - | |
Package / Case | 6-LFLGA Module | |
Mounting Type | Surface Mount | |
Termination | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.85000 | ¥38.85 |
10 | ¥29.13400 | ¥291.34 |
25 | ¥25.89480 | ¥647.37 |
50 | ¥24.60080 | ¥1,230.04 |
100 | ¥23.95390 | ¥2,395.39 |
500 | ¥20.06950 | ¥10,034.75 |
1,000 | ¥18.77468 | ¥18,774.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥18.12725 | ¥72,509.00 |