SD18OB371-077 | |
---|---|
DigiKey Part Number | 4719-SD18OB371-077TR-ND - Tape & Reel (TR) 4719-SD18OB371-077CT-ND - Cut Tape (CT) 4719-SD18OB371-077DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD18OB371-077 |
Description | MIC MEMS DIGITAL -37DB OMNI |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 8 kHz Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional (-37dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Goertek Microelectronics Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | - | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 8 kHz | |
Sensitivity | -37dB ±1dB @ 94dB SPL | |
S/N Ratio | 66dB | |
Voltage Range | 1.62 V ~ 3.6 V | |
Current - Supply | 1 mA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.043" (1.08mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.15600 | ¥51.56 |
25 | ¥4.77480 | ¥119.37 |
50 | ¥4.49900 | ¥224.95 |
100 | ¥4.23130 | ¥423.13 |
250 | ¥3.93020 | ¥982.55 |
500 | ¥3.64728 | ¥1,823.64 |
1,000 | ¥3.41224 | ¥3,412.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.23384 | ¥16,169.20 |