S14OB381-057 | |
---|---|
DigiKey Part Number | 4719-S14OB381-057TR-ND - Tape & Reel (TR) 4719-S14OB381-057CT-ND - Cut Tape (CT) 4719-S14OB381-057DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S14OB381-057 |
Description | MIC MEMS ANALOG -38dB OMNI |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 2.3 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Goertek Microelectronics Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -38dB ±1dB @ 94dB SPL | |
S/N Ratio | 65dB | |
Impedance | 400 Ohms | |
Voltage Range | 2.3 V ~ 3.6 V | |
Current - Supply | 200 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.132" L x 0.098" W (3.35mm x 2.50mm) | |
Height (Max) | 0.043" (1.08mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.47900 | ¥24.79 |
25 | ¥2.31840 | ¥57.96 |
50 | ¥2.19860 | ¥109.93 |
100 | ¥2.08280 | ¥208.28 |
250 | ¥1.95492 | ¥488.73 |
500 | ¥1.82372 | ¥911.86 |
1,000 | ¥1.71798 | ¥1,717.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.48604 | ¥7,430.20 |