SPU0410HR5H-PB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Knowles
In Stock: 32,048
Unit Price: ¥13.38000
Datasheet

Similar


Knowles
In Stock: 35,694
Unit Price: ¥11.82000
Datasheet

Similar


Knowles
In Stock: 25,767
Unit Price: ¥6.49000
Datasheet

Similar


CUI Devices
In Stock: 4,568
Unit Price: ¥11.00000
Datasheet

SPU0410HR5H-PB

DigiKey Part Number
423-SPU0410HR5H-PBTR-ND - Tape & Reel (TR)
423-SPU0410HR5H-PBCT-ND - Cut Tape (CT)
423-SPU0410HR5H-PBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPU0410HR5H-PB
Description
MIC MEMS ANALOG OMNI -42DB
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-42dB ±3dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SPU0410HR5H-PB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-42dB ±3dB @ 94dB SPL
S/N Ratio
59dB
Impedance
300 Ohms
Voltage Range
1.5 V ~ 3.6 V
Current - Supply
250 µA
Port Location
Top
Termination
Solder Pads
Size / Dimension
0.148" L x 0.116" W (3.76mm x 2.95mm)
Height (Max)
0.047" (1.20mm)
Shape
Rectangular