CM1864 | |
---|---|
DigiKey Part Number | CM1864-ND |
Manufacturer | |
Manufacturer Product Number | CM1864 |
Description | LAMP INCAND RT-3.25 MIN BAYO 28V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top RT-3 1/4 Miniature Bayonet |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 28V | |
MSCP (Mean Spherical Candle Power) | 3.0 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-3 1/4 | |
Lead Style | Miniature Bayonet |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.39000 | ¥15.39 |
10 | ¥10.24700 | ¥102.47 |
100 | ¥7.88340 | ¥788.34 |
500 | ¥7.12644 | ¥3,563.22 |
1,000 | ¥6.12427 | ¥6,124.27 |
2,000 | ¥5.79024 | ¥11,580.48 |
5,000 | ¥5.65661 | ¥28,283.05 |
10,000 | ¥5.56754 | ¥55,675.40 |