TLE493DA2B6HTSA1 | |
---|---|
DigiKey Part Number | TLE493DA2B6HTSA1TR-ND - Tape & Reel (TR) TLE493DA2B6HTSA1CT-ND - Cut Tape (CT) TLE493DA2B6HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE493DA2B6HTSA1 |
Description | SENSOR HALL EFFECT I2C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis PG-TSOP6-6-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE493DA2B6HTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C | |
Sensing Range | ±160mT ~ ±230mT | |
Voltage - Supply | 2.8V ~ 3.5V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | - | |
Resolution | 12 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Programmable, Temperature Compensated | |
Supplier Device Package | PG-TSOP6-6-8 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.60025 | ¥28,800.75 |
6,000 | ¥9.28025 | ¥55,681.50 |
9,000 | ¥8.96024 | ¥80,642.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
10 | ¥16.69100 | ¥166.91 |
25 | ¥13.90760 | ¥347.69 |
50 | ¥13.59700 | ¥679.85 |
100 | ¥12.36150 | ¥1,236.15 |
500 | ¥10.81642 | ¥5,408.21 |
1,000 | ¥9.58019 | ¥9,580.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.36000 | ¥22.36 |
10 | ¥17.28300 | ¥172.83 |
25 | ¥14.40120 | ¥360.03 |
50 | ¥14.07980 | ¥703.99 |
100 | ¥12.80030 | ¥1,280.03 |
500 | ¥11.20036 | ¥5,600.18 |
1,000 | ¥9.92024 | ¥9,920.24 |