QBLP650-IW | |
---|---|
DigiKey Part Number | 1516-1164-2-ND - Tape & Reel (TR) 1516-1164-1-ND - Cut Tape (CT) 1516-1164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP650-IW |
Description | LED WHITE DIFFUSED 1206 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP650-IW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.45700 | ¥24.57 |
100 | ¥1.63900 | ¥163.90 |
500 | ¥1.13338 | ¥566.69 |
1,000 | ¥0.94449 | ¥944.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.85004 | ¥2,550.12 |
6,000 | ¥0.80281 | ¥4,816.86 |
15,000 | ¥0.73198 | ¥10,979.70 |
30,000 | ¥0.68475 | ¥20,542.50 |
75,000 | ¥0.62808 | ¥47,106.00 |