ADCMXL3021BMLZ | |
---|---|
DigiKey Part Number | ADCMXL3021BMLZ-ND |
Manufacturer | |
Manufacturer Product Number | ADCMXL3021BMLZ |
Description | HIGH FREQ DIGITAL MEMS 3 AXIS AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, 3 Axis Sensor Digital Chassis Mount Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±50g | |
Sensitivity | 0.9535mg/LSB | |
Output Type | Digital | |
Power - Rated | 3.0V ~ 3.6V / 31.6mA | |
Operating Temperature | -40°C ~ 105°C | |
Features | Programmable | |
Package / Case | Module | |
Mounting Type | Chassis Mount | |
Termination | Connector | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,028.73000 | ¥3,028.73 |
10 | ¥2,776.31000 | ¥27,763.10 |