VSA008 | |
---|---|
DigiKey Part Number | 2330-VSA008-ND |
Manufacturer | |
Manufacturer Product Number | VSA008 |
Description | VIBRATION ACCELEROMETER, 1 AXIS, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Acceleration Sensor Analog Chassis Mount Cable with Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Acceleration | |
Sensing Range | 1Hz ~ 10kHz | |
Sensitivity | - | |
Output Type | Analog | |
Power - Rated | 7.2V ~ 10.8V / 15mA | |
Operating Temperature | -30°C ~ 80°C | |
Features | - | |
Package / Case | Module | |
Mounting Type | Chassis Mount | |
Termination | Cable with Connector |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,240.17000 | ¥4,240.17 |