SPK01A0LR5H-1-7 | |
---|---|
DigiKey Part Number | 01A0LR5H17TR-ND - Tape & Reel (TR) 01A0LR5H17CT-ND - Cut Tape (CT) 01A0LR5H17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPK01A0LR5H-1-7 |
Description | SISONIC MEMS MICROPHONE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 17 Hz ~ 16 kHz Analog Microphone MEMS (Silicon) 2.3 V ~ 3.6 V Noise Cancelling () Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Noise Cancelling | |
Frequency Range | 17 Hz ~ 16 kHz | |
Sensitivity | - | |
S/N Ratio | 71dB | |
Voltage Range | 2.3 V ~ 3.6 V | |
Current - Supply | 180 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.047" (1.20mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.66000 | ¥16.66 |
10 | ¥13.85700 | ¥138.57 |
25 | ¥12.80640 | ¥320.16 |
50 | ¥12.04280 | ¥602.14 |
100 | ¥11.30750 | ¥1,130.75 |
250 | ¥10.47620 | ¥2,619.05 |
500 | ¥9.70566 | ¥4,852.83 |
1,000 | ¥9.26454 | ¥9,264.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,700 | ¥9.26454 | ¥52,807.88 |